
Piezoresistive pressure sensor with a 0 to 250 PSI operating range and 500 PSI maximum pressure. Features a 1-6V analog voltage output, 7-16V supply voltage, and 20mA maximum supply current. This general environmental sensor offers 0.5% accuracy and operates between -40°C and 85°C. The module package includes threaded port style and through-hole mounting with wire lead termination.
Honeywell 242PC250G technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Height | 56mm |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage |
| Output Voltage | 6.2V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 240PC |
| Supply Current | 8mA |
| Termination | Wire Leads |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 242PC250G to view detailed technical specifications.
No datasheet is available for this part.
