Honeywell 2450HR 80920063 technical specifications.
| Manufacturer Type | Phenolic Thermostat |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Close Temperature (Celsius) | 71.1°C |
| Close Temperature (Fahrenheit) | 160°F |
| Max AC Voltage Rating | 120|250V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 82.2°C |
| Open Temperature (Fahrenheit) | 180°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2450HR 80920063 to view detailed technical specifications.
No datasheet is available for this part.