Honeywell 2450R 70821037 technical specifications.
| Manufacturer Type | Commercial Thermostat |
| Set Point Function | Open on Rise|Close on Rise |
| Switch Configuration | N.C.|N.O. |
| Reset Configuration | Automatic |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 15A |
| Pin Count | 2 |
Download the complete datasheet for Honeywell 2450R 70821037 to view detailed technical specifications.
No datasheet is available for this part.