This Redi Temp ceramic thermostat features an open on rise set point function and automatic reset configuration. It has a minimum insulation resistance of 500 ohms and a maximum contact resistance of 50 ohms. The thermostat is constructed with a silver/nickel alloy contact material and has a maximum AC voltage rating of 250V and a maximum current rating of 15A. It operates over a temperature range of 0 to 260°C and has a close temperature of 93.3°C with a tolerance of 11.1°C.
Honeywell 2450RCH 80750352 technical specifications.
| Manufacturer Type | Redi Temp Ceramic Thermostat |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 260°C |
| Close Temperature (Celsius) | 93.3°C |
| Close Temperature (Fahrenheit) | 200°F |
| Close Tolerance (Celsius) | 11.1°C |
| Close Tolerance (Fahrenheit) | 20°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 116.7°C |
| Open Temperature (Fahrenheit) | 242°F |
| Open Tolerance (Celsius) | 3.9°C |
| Open Tolerance (Fahrenheit) | 7°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2450RCH 80750352 to view detailed technical specifications.
No datasheet is available for this part.