This bimetal disc thermostat features a close on rise function with a fixed set point, operating within a temperature range of 0 to 150°C. It has a minimum insulation resistance of 500 and a maximum contact resistance of 50. The contact material is gold alloy, and the thermostat is configured as normally open with automatic reset. It can withstand a maximum AC voltage rating of 250 and a maximum current rating of 0.5A.
Honeywell 2450RG 06180004 technical specifications.
| Manufacturer Type | Bimetal Disc Thermostat |
| Set Point Function | Close on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.O. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Gold Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Close Temperature (Celsius) | 57.2°C |
| Close Temperature (Fahrenheit) | 135°F |
| Close Tolerance (Celsius) | 4.4°C |
| Close Tolerance (Fahrenheit) | 8°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 0.5A |
| Max DC Voltage Rating | 50V |
| Open Temperature (Celsius) | 48.9°C |
| Open Temperature (Fahrenheit) | 120°F |
| Open Tolerance (Celsius) | 2.8°C |
| Open Tolerance (Fahrenheit) | 5°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2450RG 06180004 to view detailed technical specifications.
No datasheet is available for this part.