The Honeywell 2455R 01000075 is a commercial thermostat with a set point function that opens on rise and closes on rise. It has a silver/nickel alloy contact material and automatic reset configuration. The thermostat operates between 0 and 150°C and has a maximum current rating of 15mA. It is a 2-pin device.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | Commercial Thermostat |
| Set Point Function | Open on Rise|Close on Rise |
| Switch Configuration | N.C.|N.O. |
| Reset Configuration | Automatic |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 15A |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |