PHENOLIC AUTOMATIC RESET THERMOSTAT
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Close Temperature (Celsius) | 85°C |
| Close Tolerance (Celsius) | ±5°C |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 10A |
| Open Temperature (Celsius) | 100°C |
| Open Tolerance (Celsius) | ±4°C |
| RoHS Version | 2002/95/EC |