Commercial Thermostat Automatic Reset Open on Rise/Close on Rise
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | Commercial Thermostat |
| Set Point Function | Open on Rise|Close on Rise |
| Reset Configuration | Automatic |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |