Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Close Temperature (Celsius) | 35°C |
| Close Tolerance (Celsius) | ±5°C |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 13A |
| Open Temperature (Celsius) | 50°C |
| Open Tolerance (Celsius) | ±3°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |