Bimetal Disc Thermostat Automatic Reset Open on Rise Automotive 2-Pin
Honeywell 2455RG 80020479 technical specifications.
| Manufacturer Type | Bimetal Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Gold Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Close Temperature (Celsius) | 80°C |
| Close Temperature (Fahrenheit) | 176°F |
| Close Tolerance (Celsius) | 5.6°C |
| Close Tolerance (Fahrenheit) | 10°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 0.5A |
| Max DC Voltage Rating | 50V |
| Open Temperature (Celsius) | 105°C |
| Open Temperature (Fahrenheit) | 221°F |
| Open Tolerance (Celsius) | 4.4°C |
| Open Tolerance (Fahrenheit) | 8°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2455RG 80020479 to view detailed technical specifications.
No datasheet is available for this part.