Honeywell 2455RM-90820469 technical specifications.
| Manufacturer Type | Snap Action Disc Thermostat |
| Reset Configuration | Manual |
| Contact Material | Silver Alloy |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | 52°C |
| Max Operating Temperature | 150°C |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2455RM-90820469 to view detailed technical specifications.
No datasheet is available for this part.