The 24CE2-S6 is a global SPDT limit switch with a top roller plunger actuator style and screw mount termination. It has a maximum current rating of 10 amps at 250 volts AC and a mechanical life of 10 million cycles. The device operates within a temperature range of 0 to 70 degrees Celsius and features a conduit termination style.
Honeywell 24CE2-S6 technical specifications.
| Type | Global |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 24CE2-S6 to view detailed technical specifications.
No datasheet is available for this part.