Honeywell 24CE2-Y2A technical specifications.
| Type | Miniature |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 1000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 22.5N |
| Maximum Pre-Travel | 2.2mm |
| Minimum Over-Travel | 1mm |
| Mounting | Screw Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Honeywell 24CE2-Y2A to view detailed technical specifications.
No datasheet is available for this part.