Honeywell 24CE31Y1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Termination Type | SCREW |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 24CE31Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.