This miniature switch features a cross roller plunger actuator and a screw mount termination style. It has a maximum current rating of 3 amps at 120VAC and a maximum AC voltage rating of 240V. The switch is designed for operation within a temperature range of 0 to 70°C. It is a linear device type with a mechanical life of 10 million cycles.
Honeywell 24CE55-Y1A technical specifications.
| Type | Miniature |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 24CE55-Y1A to view detailed technical specifications.
No datasheet is available for this part.