Honeywell 24CX2A-2A technical specifications.
| Type | Explosion Proof |
| Pole Throw Configuration | DPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.3@125VDCA |
| Max AC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 30° |
| Minimum Over-Travel | 75° |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 24CX2A-2A to view detailed technical specifications.
No datasheet is available for this part.