Honeywell 24CX5A technical specifications.
| Type | Explosion Proof |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT/DPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 10@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 30° |
| Minimum Over-Travel | 75° |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 24CX5A to view detailed technical specifications.
No datasheet is available for this part.