Honeywell 24PCAFD2G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 9.99 |
| Supply Voltage-Max | 10.01 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 24PCAFD2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.