Honeywell 24PCBFK2G07 technical specifications.
| Operating Pressure Range | 0mmHg to 330mmHg |
| Maximum Overload Pressure | 1034mmHg |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 24PCBFK2G07 to view detailed technical specifications.
No datasheet is available for this part.