
Absolute piezoresistive pressure sensor with a 2.5mm lead pitch, designed for through-hole mounting. Features a 10V operating supply voltage and a 2mA supply current, delivering an analog output via a Wheatstone bridge. Offers a pressure range from 2 PSI to 30 PSI, with 0.3% accuracy and 0.3% linearity. Operates across a temperature range of -40°C to 85°C, with a fast 1ms response time. Packaged in a SIP case with PC pin termination.
Honeywell 24PCDFA6A technical specifications.
| Accuracy | 0.3% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Pitch | 2.5mm |
| Linearity | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Packaging | Bulk |
| Port Style | Barbless |
| Power Supply | 10V |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCDFA6A to view detailed technical specifications.
No datasheet is available for this part.
