Honeywell 24PCEFG6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 0.5psi |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 24PCEFG6G to view detailed technical specifications.
No datasheet is available for this part.