Honeywell 24PCFFA6G technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 6kR |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Termination | PC Pin |
| DC Rated Voltage | 10V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCFFA6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
