The 24PCFFD6D differential pressure sensor from Honeywell operates over a pressure range of 0 to 100psi and can withstand overloads up to 200psi. It requires a maximum supply voltage of 16V and functions within a temperature range of -40 to 85°C. The device has a response time of 1 millisecond and is typically powered by 10V. It is a board-mount component with 4 pins.
Honeywell 24PCFFD6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 24PCFFD6D to view detailed technical specifications.
No datasheet is available for this part.