Honeywell 25EN54-6 technical specifications.
| Actuator Style | Cross Roller Plunger |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 25EN54-6 to view detailed technical specifications.
No datasheet is available for this part.