Honeywell 26CX4 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Operating Force | 1.25N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 26CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.