The 26PCAND6G is a gage pressure sensor from Honeywell, operating within a 0psi to 1psi range. It can withstand a maximum overload pressure of 20psi and is powered by a supply voltage of up to 16V. The device operates within a temperature range of -40°C to 85°C and has a response time of 1ms. It is a board-mount pressure sensor with a 4-pin configuration.
Honeywell 26PCAND6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.0167V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 26PCAND6G to view detailed technical specifications.
No datasheet is available for this part.