Honeywell 26PCBFG5G38 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 26PCBFG5G38 to view detailed technical specifications.
No datasheet is available for this part.