
Analog pressure sensor with a 0 to 15 PSI operating range and a 0 to 100mV output. Features a 0.5% accuracy and 0.5% linearity, with a 1ms response time. Operates from -40°C to 85°C and requires a 10V supply voltage. This through-hole mount sensor utilizes a Wheatstone bridge output and is housed in a SIP package.
Honeywell 26PCCFA2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCCFA2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
