Honeywell 26PCCFB6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 26PCCFB6D to view detailed technical specifications.
No datasheet is available for this part.