Honeywell 26PCDEA6G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 26PCDEA6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.