The 26PCFNH2G is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 100psi and a maximum overload pressure of 200psi. It operates within a temperature range of -40 to 85 degrees Celsius and has a typical operating supply voltage of 10 volts. The device has a 4-pin configuration and a response time of 1 millisecond. It is designed for board mount applications and is suitable for use in various environmental conditions.
Honeywell 26PCFNH2G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 26PCFNH2G to view detailed technical specifications.
No datasheet is available for this part.