The 27CX100E is a rotary limit switch with a side rotary actuator style and a DPDT pole throw configuration. It features a maximum current rating of 10A at 250VAC and a maximum AC voltage rating of 250V. The switch has a termination style of conduit and is designed for screw mount applications. It has a maximum pre-travel of 30° and a minimum over-travel of 75°. The switch is suitable for use in a variety of industrial applications.
Honeywell 27CX100E technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 30° |
| Minimum Over-Travel | 75° |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 27CX100E to view detailed technical specifications.
No datasheet is available for this part.