Honeywell 27ET49-T-E technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 7@28VDCA |
| Max DC Voltage Rating | 250V |
| Actuator Style | Locking Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 27ET49-T-E to view detailed technical specifications.
No datasheet is available for this part.