Honeywell 281CX12 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 281CX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
