Honeywell 281CX12E technical specifications.
| Type | Explosion Proof |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.5@125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 281CX12E to view detailed technical specifications.
No datasheet is available for this part.