
The Honeywell 2B1 is a grey flush panel switch with a height of 1.335inch, length of 1.01inch, and width of 1.01inch. It is designed for flush panel mounting and is compliant with RoHS regulations. The switch is part of the 2B series and is not Reach SVHC compliant.
Honeywell 2B1 technical specifications.
| Color | Grey |
| Height | 1.335inch |
| Length | 1.01inch |
| Mount | Flush, Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
