Honeywell 2A114 technical specifications.
| Color | Orange |
| Illumination Type | Non-Illuminated |
| Length | 27.4mm |
| Package Quantity | 1 |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2A114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.