Honeywell 2A82 technical specifications.
| Color | Yellow, Clear |
| Illumination Type | Illuminated |
| Series | 2 |
| Shape | Rectangular |
| Size | 21.6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2A82 to view detailed technical specifications.
No datasheet is available for this part.