
SPDT safety interlock switch featuring a push-pull plunger actuator. Rated for 10A at 250VAC and 250VDC, with a contact rating of 250mA and silver contacts. Offers both normally open (N.O.) and normally closed (N.C.) configurations, with a 250.57VA rating. Chassis and panel mountable via screw terminals, operating between -18°C and 82°C.
Honeywell 2AC59 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Operating Position | 516mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3402g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 2AC59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
