
SPDT safety interlock switch featuring a push-pull plunger actuator. Rated for 15.1A at 250VAC and 125VDC, with a 372.85VA rating. Operates with a 250mA contact current rating and a 2-position, on-mom function. Chassis mountable with screw termination, this RoHS compliant component offers a wide operating temperature range from -18°C to 149°C.
Honeywell 2AC6 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 250mA |
| Current Rating | 15.1A |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4173g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2AC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
