Honeywell 2AV54 technical specifications.
| Current Rating | 22mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Screw |
| Nominal Supply Current | 22mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 2AV54 to view detailed technical specifications.
No datasheet is available for this part.