
Safety interlock switch featuring 4PST (4 Pole Single Throw) configuration with normally open/normally closed contacts. Rated for 250VAC and 60VDC, with a maximum current of 50mA and a 3A continuous rating. Offers a mechanical life of 1,000,000 cycles and an operating force of 177.93N. Terminates via conduit and mounts using screws, with IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C.
Honeywell 2CPSA1A1B technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 3A |
| Depth | 92.9mm |
| Length | 152.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 177.93N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPS |
| Termination | Conduit |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2CPSA1A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
