
DPDT safety interlock switch featuring a finger grip plunger actuator. Rated for 10A at 277VAC (372.85VA), this panel-mount switch offers both Normally Open (N.O.) and Normally Closed (N.C.) contact configurations. With a mechanical life of 1,000,000 cycles and a robust operating force of 6.67N, it operates within a temperature range of -37°C to 82°C. Termination is via quick connect, and the unit is RoHS compliant.
Honeywell 2DM409 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Height | 63.25mm |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 269mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2DM409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
