This DPST toggle switch features a round lever actuator and a panel mount with threads. It has a maximum current rating of 5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed to last for 25,000 electrical cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Honeywell 2MT1-2 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Honeywell 2MT1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.