The 2NT91-1A is a DPDT toggle switch with a locking lever actuator and quick connect termination. It is rated for a maximum current of 20 amps at 28 volts DC and a maximum AC voltage of 277 volts. The switch also has a maximum DC voltage rating of 250 volts and a maximum power rating of 745.7 watts. It is designed for panel mount applications with threads.
Honeywell 2NT91-1A technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2NT91-1A to view detailed technical specifications.
No datasheet is available for this part.