The Honeywell 2NT91-31 is a DPDT toggle switch with a round lever actuator and quick connect termination. It has a maximum current rating of 20 amps at 28 volts DC and a maximum AC voltage rating of 277 volts. The switch is designed for operation between -40 and 71 degrees Celsius. It is a panel mount with threads, making it suitable for a variety of applications.
Honeywell 2NT91-31 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2NT91-31 to view detailed technical specifications.
No datasheet is available for this part.