Honeywell 2NT91-51 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON (ON) |
| Max Current Rating | 18@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2NT91-51 to view detailed technical specifications.
No datasheet is available for this part.