Honeywell 2NTI-1-NH technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 745.7VA |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2NTI-1-NH to view detailed technical specifications.
No datasheet is available for this part.