This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 5 amps at 250VAC or 30VDC. It has a termination style of solder and is designed for panel mounting with a straight body orientation. The switch is rated for a maximum AC voltage of 250V and a maximum DC voltage of 30V.
Honeywell 2PB363 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2PB363 to view detailed technical specifications.
No datasheet is available for this part.