Honeywell 2SE321 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 1@30VACA |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2SE321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.